
Spacer Round 3.9mm-ID 7.1mm-OD 15.9mm-LG Nylon 6/6
Checking distributor stock and pricing after the page loads.
| Body Height | 12.7mm |
| Color | Natural |
| Diameter | 0.153inch |
| Lead Free | Lead Free |
| Length | 0.626inch |
| Material | Nylon |
| Mount | Screw |
| Mounting Hole Diameter | 0.232inch |
| Outside Diameter | 7.1mm |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Thickness | 1.57mm |
| Reach SVHC Compliant | No |
| Series | Richco, SRS6 |
| Width | 100mm |
| Wire/Cable Diameter | 7.1mm |
| RoHS | Compliant |