Spacer Round 4.3mm-ID 7.1mm-OD 9.6mm-LG Nylon 6/6
Essentra SRS8-4-01 technical specifications.
| Color | Clear |
| Diameter | 0.281inch |
| Lead Free | Lead Free |
| Length | 0.378inch |
| Material | Nylon |
| Mount | Screw |
| Mounting Hole Diameter | 0.232inch |
| Package Quantity | 1000 |
| Series | SRS8 |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRS8-4-01 to view detailed technical specifications.
No datasheet is available for this part.