RIVET SNAP 0.310 NYLON BLACK
Checking distributor stock and pricing after the page loads.
Essentra SRVO-6080B technical specifications.
| Color | Black |
| Head Diameter | 0.472inch |
| Head Height | 0.118inch |
| Material | Nylon |
| Mount | Rivet |
| Package Quantity | 5000 |
| Panel Thickness | 0.177inch |
| Series | SR |
| RoHS | Compliant |