Spacer Twist Lock 17.8mm-ID 11.1mm-OD 41.6mm-LG Nylon 6/6
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 1.638inch |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| Panel Thickness | 0.25inch |
| Series | Richco, TWIST-LOK |
| RoHS | Compliant |