
Spacer Screw-Mount Circuit Board Support 9.5mm-LG Nylon 6/6
Essentra TCBS-6-01 technical specifications.
| Body Height | 9.5mm |
| Package/Case | 015 |
| Color | Natural, Clear |
| Lead Free | Lead Free |
| Length | 0.776inch |
| Material | Nylon |
| Mount | Screw, Board |
| Package Quantity | 1000 |
| PCB Thickness | 1.57mm |
| Series | Richco, TCBS |
| RoHS | Compliant |
Download the complete datasheet for Essentra TCBS-6-01 to view detailed technical specifications.
No datasheet is available for this part.