Essentra TCBS-8-01 technical specifications.
| Body Height | 12.7mm |
| Package/Case | 015 |
| Color | Natural, Clear |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 0.902inch |
| Material | Nylon, PVC |
| Mount | Screw, Board |
| Package Quantity | 1000 |
| PCB Thickness | 1.57mm |
| Reach SVHC Compliant | No |
| Series | Richco, TCBS |
| Width | 3.963mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra TCBS-8-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.