Checking distributor stock and pricing after the page loads.
Essentra TLM-1550 technical specifications.
| Type | Shaft |
| Material | Steel |
| Product Length (Metric) | 228.6mm |
| Outside Diameter (Metric) | 19.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.