
Screw-mount P-clamp for cable management, featuring a 25.4mm diameter and 5.18mm inside diameter. Constructed from durable Nylon, Polyamide, PA66 material, this natural colored clamp offers a screw mounting solution. It boasts a UL94 V-2 flammability rating and is lead-free. Dimensions include a 38.9mm height and 12.7mm width.
Sign in to ask questions about the Essentra WHC-1000-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra WHC-1000-01 technical specifications.
| Color | Natural |
| Diameter | 25.4mm |
| Flammability Rating | UL94 V-2 |
| Height | 38.9mm |
| Inside Diameter | 5.18mm |
| Lead Free | Lead Free |
| Length | 38.9mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Screw |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Richco |
| Width | 12.7mm |
| Wire/Cable Color | Natural |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra WHC-1000-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
