
Nylon 6/6 P-Clamp for cable management, featuring a 9.5mm diameter and 5.18mm inside diameter. This natural colored clip offers a screw mount and a UL94 V-2 flammability rating. Constructed from durable Nylon, Polyamide, PA66, it measures 21.1mm in height and 10.2mm in width. Supplied in bulk packaging with 1000 units per package.
Sign in to ask questions about the Essentra WHC-375-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra WHC-375-01 technical specifications.
| Color | Natural |
| Diameter | 9.5mm |
| Flammability Rating | UL94 V-2 |
| Height | 21.1mm |
| Inside Diameter | 5.18mm |
| Lead Free | Lead Free |
| Length | 0.83inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Richco |
| Width | 10.2mm |
| Wire/Cable Color | Natural |
| RoHS | Compliant |
Download the complete datasheet for Essentra WHC-375-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
