
Flame retardant P-clamp for cable management, featuring a natural, clear color and screw mount design. Constructed from durable Nylon, Polyamide, PA66 material, this clip offers a 19.1mm diameter and 19mm inside diameter for secure wire and cable accommodation. Rated UL94 V-2 for flammability, it measures 32.5mm in height and 12.7mm in width. Supplied in bulk packaging with 1000 units per package.
Sign in to ask questions about the Essentra WHC-750-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra WHC-750-01 technical specifications.
| Color | Natural, Clear |
| Diameter | 19.1mm |
| Flammability Rating | UL94 V-2 |
| Height | 32.5mm |
| Inside Diameter | 19mm |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Richco |
| Width | 12.7mm |
| Wire/Cable Color | Natural |
| RoHS | Compliant |
Download the complete datasheet for Essentra WHC-750-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
