Off-Delay Relay, DPDT, Momentary, 0.15A (Coil), 30VDC (Coil), 4500mW (Coil), 10A (Contact), 3s, DC Input, DC Output, Socket Mount,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SNAP-ON |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |