AC/DC Power Supply Single-OUT 24V 0.7A 15W
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| REACH | unknown |
| Military Spec | False |