The WRB24SX-U is a 24V 2.1A AC/DC regulated power supply with a single output and 50W maximum output power. It operates within a temperature range of -5°C to 40°C and has an efficiency of 81% typical. The power supply has a line regulation of 120mV and a load regulation of 240mV. It is available with a 5-pin connector and features a screw terminal block input connector.
Checking distributor stock and pricing after the page loads.
Eta-Usa WRB24SX-U technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 2.1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50W |
| Efficiency | 81(Typ)% |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| Line Regulation | 120mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 240mV |
| Maximum Input Current | 1.2A |
| Tolerance | ±5% |
| Ripple & Noise | 290mV(Max) |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |