AC/DC Power Supply Single-OUT 24V 7A 150W 7-Pin
Checking distributor stock and pricing after the page loads.
Eta-Usa WRE24SX-U technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 87(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Line Regulation | 72mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 72mV |
| Maximum Input Current | 3.3A |
| Tolerance | ±10% |
| Ripple & Noise | 290mV(Max) |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.