The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal, making it ideally suited for overload protection of motors, pumps, transformers, and cables. It features a positively trip-free mechanism that ensures reliable disconnection of the circuit even if the actuator is blocked. This 2-pole version provides protection on both poles and is designed for easy snap-in panel mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-T-A 3120-N321-P7T1-W01D-3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 3A |
| Voltage Rating AC | 250V |
| Voltage Rating DC | 50V |
| Number of Poles | 2 |
| Number of Protected Poles | 2 |
| Actuator Type | Rocker |
| Mounting Style | Snap-In Panel Mount |
| Termination Style | Blade terminals 6.3 x 0.8mm |
| Breaker Type | Thermal |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 60°C |
| Illumination | Non-Illuminated |
| Rocker Color | Black |
| Legend | I/O |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
| Approval Agency | UL 1077, CSA C22.2 No 235, IEC 60934, GB 17701 (CCC) |
Download the complete datasheet for E-T-A 3120-N321-P7T1-W01D-3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.