Sign in to ask questions about the Eterna E258AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eterna E258AC technical specifications.
| Color | Grey |
| Depth | 100mm |
| Height | 90mm |
| Length | 1.57m |
| Material | Polycarbonate |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Eterna E258AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
