PHOTOCELL, NEMA SOCKET KIT; External Depth: 130mm; Material: Thremoplastic Moulding; Width, External: 85mm; IP...
Eterna NPCHKIT technical specifications.
| Material | Thermoplastic |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Width | 85mm |
| RoHS | Not Compliant |
No datasheet is available for this part.