EMERGENCY BULKHEAD, RECESSED, CHROMED; Length: 410mm; Width: 125mm; Depth: 90mm; Lamp Base Type: T5 fluorescent 8W;...
Eterna REM3RDCR technical specifications.
| Depth | 90mm |
| Length | 410mm |
| Material | Steel |
| Mount | Bulkhead |
| Reach SVHC Compliant | No |
| Width | 125mm |
| RoHS | Compliant |
No datasheet is available for this part.