FLUORESCENT FITTING, T5 LINK, 570MM; Supply Voltage: 230V ac; Lamp Fitting Type: 525mm T5 Fluorescent 13W; Power...
Eterna T513LS2W technical specifications.
| Color | White |
| Depth | 55mm |
| Height | 43mm |
| Length | 570mm |
| Material | Polycarbonate |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Width | 21mm |
| RoHS | Not Compliant |
No datasheet is available for this part.