
Input Devices PRECISION SWTCH STCK
ETI Systems J1-00105 technical specifications.
| Color | Black |
| Current Rating | 5A |
| Max Supply Voltage | 250V |
| Mount | Panel |
| Number of Axes | 2 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems J1-00105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.