The LCP12A-100-10K is a linear conductive plastic variable resistor from ETI Systems. It has a resistance of 10kR with a tolerance of 20%. The resistor is packaged in bulk and has a weight of 35g. The LCP12A-100-10K is not RoHS compliant, and its compliance with Reach SVHC is unknown.
Checking distributor stock and pricing after the page loads.
ETI Systems LCP12A-100-10K technical specifications.
| Linearity | 0.5% |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | LCP12 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 20% |
| Weight | 35g |
| RoHS | Not Compliant |
No datasheet is available for this part.