Precision Potentiometers 5K 12mm Linear
Checking distributor stock and pricing after the page loads.
ETI Systems LCP12A-12-5K technical specifications.
| Linearity | 1.5% |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | LCP12 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 20% |
| Weight | 35g |
| RoHS | Not Compliant |
No datasheet is available for this part.