
The LCP12A-50-10K is a conductive plastic linear taper variable resistor with a resistance of 10kR and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. The resistor is packaged in bulk and is not RoHS compliant. It is part of the LCP12 series and has a weight of 35g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ETI Systems LCP12A-50-10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ETI Systems LCP12A-50-10K technical specifications.
| Linearity | 0.7% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | LCP12 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 20% |
| Weight | 35g |
| RoHS | Not Compliant |
Download the complete datasheet for ETI Systems LCP12A-50-10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
