
The LCP12B-25-5K is a conductive plastic variable resistor with a linear taper, offering a resistance of 5kR with a tolerance of 20%. It is packaged in bulk and features a turret termination. The resistor is not RoHS compliant, and its SVHC compliance status is unknown. The LCP12B-25-5K has a weight of 35g and a linearity of 1%.
Sign in to ask questions about the ETI Systems LCP12B-25-5K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ETI Systems LCP12B-25-5K technical specifications.
| Linearity | 1% |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | LCP12 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 20% |
| Weight | 35g |
| RoHS | Not Compliant |
Download the complete datasheet for ETI Systems LCP12B-25-5K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
