
The LCP12B-50-10K variable resistor from ETI Systems features a conductive plastic composition with a resistance of 10kR and a linearity of 0.7%. It is available in bulk packaging and has a weight of 35g. The resistor is not RoHS compliant. The LCP12 series offers a linear taper and a turret termination.
Sign in to ask questions about the ETI Systems LCP12B-50-10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ETI Systems LCP12B-50-10K technical specifications.
| Linearity | 0.7% |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | LCP12 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 20% |
| Weight | 35g |
| RoHS | Not Compliant |
Download the complete datasheet for ETI Systems LCP12B-50-10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
