
Precision Potentiometers 0.7W 5Kohms 20%
Sign in to ask questions about the ETI Systems LCP12B-50-5K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ETI Systems LCP12B-50-5K technical specifications.
| Linearity | 0.7% |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | LCP12 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 20% |
| Weight | 35g |
| RoHS | Not Compliant |
Download the complete datasheet for ETI Systems LCP12B-50-5K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
