The LCP12S-100-10K variable resistor from ETI Systems features a linearity of 0.5% and a resistance of 10kR with a tolerance of 20%. It is available in bulk packaging and has a weight of 35g. The resistor is of the conductive plastic type with a linear taper and turret termination. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
ETI Systems LCP12S-100-10K technical specifications.
| Linearity | 0.5% |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | LCP12 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 20% |
| Weight | 35g |
| RoHS | Not Compliant |
No datasheet is available for this part.