The LCP12S-100-2K is a variable resistor from ETI Systems with a resistance of 2kR and a tolerance of 20%. It is a conductive plastic resistor with a turret termination and is packaged in bulk. The resistor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
ETI Systems LCP12S-100-2K technical specifications.
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | LCP12 |
| Termination | Turret |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.