
The LCP12S-25-10K is a conductive plastic variable resistor from ETI Systems with a linearity of 1% and a resistance of 10kR. It is available in bulk packaging and features a linear taper. The resistor has a resistance tolerance of 20% and is terminated with a turret. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ETI Systems LCP12S-25-10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ETI Systems LCP12S-25-10K technical specifications.
| Linearity | 1% |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | LCP12 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 20% |
| Weight | 35g |
| RoHS | Not Compliant |
Download the complete datasheet for ETI Systems LCP12S-25-10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
