
The LCP12S-25-1K is a variable resistor from ETI Systems with a resistance of 1kR and a tolerance of 20%. It has a linearity of 1% and is packaged in bulk. The resistor is made of conductive plastic and has a termination of turret. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ETI Systems LCP12S-25-1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ETI Systems LCP12S-25-1K technical specifications.
| Linearity | 1% |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | LCP12 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 20% |
| Weight | 35g |
| RoHS | Not Compliant |
Download the complete datasheet for ETI Systems LCP12S-25-1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
