
The ETI Systems LCP12S-25-5K is a conductive plastic linear taper variable resistor with a resistance of 5kR and a tolerance of 20%. It is packaged in bulk and has a weight of 35g. The resistor is RoHS non-compliant and its Reach SVHC compliance status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ETI Systems LCP12S-25-5K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ETI Systems LCP12S-25-5K technical specifications.
| Linearity | 1% |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | LCP12 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 20% |
| Weight | 35g |
| RoHS | Not Compliant |
Download the complete datasheet for ETI Systems LCP12S-25-5K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
