Precision Potentiometers 10K 100mm Linear Ball Ends
Checking distributor stock and pricing after the page loads.
ETI Systems LCP12Y-100-10K technical specifications.
| Linearity | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| Series | LCP12 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 20% |
| Weight | 35g |
| RoHS | Compliant |
No datasheet is available for this part.