
Precision Potentiometers 10k 12mm Linear Ball Ends
Checking distributor stock and pricing after the page loads.
ETI Systems LCP12Y-12-10K technical specifications.
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| Series | LCP12 |
| Termination | Turret |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.