
The LCP12Y-50-5K is a conductive plastic variable resistor with a linearity of 0.7% and a resistance of 5kΩ. It operates within a temperature range of -30°C to 105°C and is packaged in bulk. The resistor has a resistance tolerance of 20% and a taper of linear.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ETI Systems LCP12Y-50-5K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ETI Systems LCP12Y-50-5K technical specifications.
| Linearity | 0.7% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| Series | LCP12 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 20% |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems LCP12Y-50-5K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
