
The LCP8P-10-10K is a conductive plastic variable resistor from ETI Systems with a linearity of 2%. It operates over a temperature range of -30°C to 105°C. The resistor is mounted on a panel and is available in bulk packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ETI Systems LCP8P-10-10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Linearity | 2% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 15% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | LCP8 |
| Taper | Linear |
| Termination | Lead Wire |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for ETI Systems LCP8P-10-10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
