
The MF46L-1/4 is a variable resistor with 20 turns, constructed from aluminium, and packaged in an aluminum case for panel mounting. It is compliant with RoHS regulations. The resistor is available in bulk packaging.
Sign in to ask questions about the ETI Systems MF46L-1/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ETI Systems MF46L-1/4 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Material | Aluminium |
| Mount | Panel |
| Number of Turns | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MF46L |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems MF46L-1/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
