
The MG22L-1/4 is an aluminum variable resistor with 20 turns and an outside diameter of 22mm. It is packaged in bulk and made from aluminum. The resistor is compliant with RoHS regulations. The body material is also aluminum, and the weight is 0.2oz. The resistor is part of the MG22L series.
Sign in to ask questions about the ETI Systems MG22L-1/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ETI Systems MG22L-1/4 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Diameter | 0.87inch |
| Material | Aluminium |
| Number of Turns | 20 |
| Outside Diameter | 22mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MG22L |
| Weight | 0.2oz |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems MG22L-1/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
