General purpose variable resistor with 10000 ohms resistance and 10% tolerance. Features three terminals and operates within a temperature range of -65°C to 125°C. Package length measures 13.6144.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Package Length | 13.6144 |
| Tolerance | 10 |
| Resistance | 10000 |
| REACH | Compliant |
| Military Spec | False |