Precision Potentiometers 10K OHM
ETI Systems SMR46B-10-2-10K technical specifications.
| Number of Turns | 10 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| Series | SMR46B |
| Termination | Turret |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems SMR46B-10-2-10K to view detailed technical specifications.
No datasheet is available for this part.