
Precision Potentiometers
Checking distributor stock and pricing after the page loads.
ETI Systems SP22E-100K technical specifications.
| Number of Gangs | 6 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 100000R |
| Resistance Tolerance | 10% |
| RoHS | Compliant |
