Single Turn Conductive Plastic Potentiometers 5K OHM
Checking distributor stock and pricing after the page loads.
ETI Systems SP22E-2569-5K technical specifications.
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| Series | SP22E |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |