Precision Potentiometers 1W 5Kohms 10%
ETI Systems SP22G-5K technical specifications.
| Body Diameter | 21.84mm |
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | SP22G |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 1.1oz |
| RoHS | Not Compliant |
No datasheet is available for this part.