Potentiometer Conductive Plastic SP22GS Series 2k 1 Turn Pwr 1W Servo Mount
ETI Systems SP22GS-2K technical specifications.
| Material | Stainless Steel |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistor Type | Conductive Plastic |
| Series | SP22GS |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 1.1oz |
| RoHS | Compliant |
No datasheet is available for this part.