
This 10kR linear wirewound potentiometer features a single turn and one gang, with a panel mount configuration. It has a resistance tolerance of 3% and is not RoHS compliant. The potentiometer is packaged in bulk and has a weight of 19.8g.
Checking distributor stock and pricing after the page loads.
| Linearity | 0.5% |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 3% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | SW22E |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| Weight | 19.8g |
| RoHS | Not Compliant |