This 64Mbit synchronous DRAM operates within a commercial temperature range of 0 to 70 degrees Celsius. It features a 3.3V supply voltage and a maximum access time of 4.5ns. The device has 50 terminals and is packaged in a 10.16mm wide, 20.95mm long TSOP2 package. It is designed for use in a variety of applications, including memory-intensive systems.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 50 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G50 |
| Width | 10.16 |
| Length | 20.95 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 4.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |