Synchronous DRAM, 512KX32, 6.5ns, CMOS, PQFP100
Sign in to ask questions about the Etron Technology EM636327Q-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Etron Technology EM636327Q-8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.25 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | SYNCHRONOUS GRAPHICS RAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.075 |
| Access Time-Max | 6.5 |
| Clock Frequency-Max (fCLK) | 125 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Etron Technology EM636327Q-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.