The EM638165TS-5IG is a 54-cell synchronous DRAM from Etron Technology. It operates within a temperature range of -40°C to 85°C and is designed for industrial applications. The device has a supply voltage range of 3V to 3.6V and is available in a 54-pin TSOP2 package. The memory IC type is synchronous DRAM with an access time of up to 4.5ns.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 4.5 |
| REACH | unknown |
| Military Spec | False |