The EM638165TS-7IG is a 54-pin TSOP2 synchronous DRAM IC from Etron Technology. It operates within an industrial temperature range of -40°C to 85°C and has a maximum access time of 5.4ns. The device is designed to work with a supply voltage of 3.3V, with a maximum voltage of 3.6V and a minimum voltage of 3V. This synchronous DRAM IC has a single function and a single port, with a memory capacity of 4194304 words and a code capacity of 4000000 words.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |