The EM68B16CWQH-25H is a DDR DRAM memory IC from Etron Technology. It operates within a supply voltage range of 1.7 to 1.9V, with a nominal voltage of 1.8V. The device features a maximum access time of 0.4ns. It is packaged in a TFBGA-84 package type. The EM68B16CWQH-25H is designed to operate within a temperature range of 0 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.28 |
| REACH | Compliant |
| Military Spec | False |