DDR DRAM, 8MX16, 0.7ns, CMOS, PDSO66, 0.65 MM PITCH, HALOGEN AND LEAD FREE, TSOP2-66
Etron Technology EM6A9160TSA-5G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 66 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.